771-9995/206-707 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-707
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-707, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also lower installation expenses without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- For automation controllers
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |