771-9995/206-703 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-703
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-703, WAGO
The WINSTA MIDI Connecting line provides the foundation for installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With B coding for controllers, for example lighting fixtures and sun blinds
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |