771-9995/206-607 | WAGO
Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-607
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-607, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- For automation controllers
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |