771-9995/206-603 | WAGO
Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-603
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-603, WAGO
WINSTA MIDI Connecting line 5-pole. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With B coding for controllers such as lighting fixtures and sun blinds
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |