771-9995/206-505 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-505
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-505, WAGO
The WINSTA MIDI Connecting line rated current 16 A provides the foundation for installation of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization for meeting an enormous variety of installation requirements.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |