771-9995/205-707 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-707
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-707, WAGO
The WINSTA MIDI Connecting line 5-pole allows assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For automation controllers
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |