771-9995/205-703 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-703
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-703, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also cut installation expenses without compromising quality and safety: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Simple circuits
- For automation controllers
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |