771-9995/205-605 | WAGO
Connection cable, 6 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-605
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-605, WAGO
WINSTA MIDI Connecting line B coding. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- With B coding for use in process automation, such as lighting technology
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |