771-9995/106-707 | WAGO
Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-707
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/106-707, WAGO
The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for use in process automation, such as lighting technology
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |