771-9995/106-705 | WAGO
Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-705
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/106-705, WAGO
The WINSTA MIDI Connecting line B coding provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |