771-9995/106-607 | WAGO
Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-607
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/106-607, WAGO
The WINSTA MIDI Connecting line rated current 16 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |