771-9995/106-605 | WAGO
Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-605
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/106-605, WAGO
The WINSTA MIDI Connecting line B coding. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- With B coding for use in process automation, such as lighting technology, for example
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |