771-9995/106-603 | WAGO
Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-603
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/106-603, WAGO
The WINSTA MIDI Connecting line B coding. This pluggable installation connector is used when specifications repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- For automation controllers
- Exact dimensions
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |