771-9995/105-807 | WAGO
Connection cable, 8 m, socket, 5 pole straight to open end, 1.0 mm², 771-9995/105-807
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/105-807, WAGO
The WINSTA MIDI Connecting line 5-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- With B coding for use in automation of processes, such as lighting technology, among other examples
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |