771-9995/105-805 | WAGO
Connection cable, 8 m, socket, 5 pole straight to open end, 1.0 mm², 771-9995/105-805
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/105-805, WAGO
The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. This pluggable installation connector can be used when requirements repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With B coding for use in automation of processes, such as lighting technology, for instance
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |