771-9995/105-703 | WAGO
Connection cable, 7 m, socket, 5 pole straight to open end, 1.0 mm², 771-9995/105-703
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/105-703, WAGO
The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- With B coding for controllers, for example lighting fixtures and sun blinds
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |