771-9995/016-602 | WAGO

Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/016-602

Order No.: 45P6015
EAN: 4044918589925
MPN:
771-9995/016-602
Series: WINSTA MIDI
771-9995/016-602 WAGO Pre-assembled Connector Systems Image 1
771-9995/016-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2117 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
36.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.2117 €

Connecting line, 771-9995/016-602, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a great number of uses
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 6 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No