771-9995/016-601 | WAGO
Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/016-601
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/016-601, WAGO
WINSTA MIDI Connecting line 5-pole allows fast, efficient, error-free installation in a large number of applications. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility for meeting various installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connector with protection against mismating
- With A coding for a large number of applications
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 6 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |