771-9995/006-707 | WAGO

Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-707

Order No.: 45P6085
EAN: 4055143462273
MPN:
771-9995/006-707
Series: WINSTA MIDI
771-9995/006-707 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.0098 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.0098 €

Connecting line, 771-9995/006-707, WAGO

WINSTA MIDI Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 7 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No