771-9995/006-607 | WAGO

Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-607

Order No.: 45P6079
EAN: 4055143462259
MPN:
771-9995/006-607
Series: WINSTA MIDI
771-9995/006-607 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.0582 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.0582 €

Connecting line, 771-9995/006-607, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 6 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No