771-9995/005-207 | WAGO
Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.0 mm², 771-9995/005-207
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/005-207, WAGO
WINSTA MIDI Connecting line 5-pole allows you to establish connections according to many different requirements in seconds. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.
The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- With B coding for controllers such as sun blinds and lighting fixtures
- Ready to install and use immediately
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 2 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |