771-9994/206-303 | WAGO

Connection cable, 3 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-303

Order No.: 45P4103
EAN: 4055143099417
MPN:
771-9994/206-303
Series: WINSTA MIDI
771-9994/206-303 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.3502 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3502 €

Connecting line, 771-9994/206-303, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • With B coding for use in process automation, such as lighting technology
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 4 pole
Connection (2) open end
Cable length 3 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes