771-9994/106-201 | WAGO
Connection cable, 2 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/106-201
NCNR (non cancelable / non returnable)
Connecting line, 771-9994/106-201, WAGO
The WINSTA MIDI Connecting line 4-pole provides the foundation for assembly of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- With A coding for a large number of applications
- Exact dimensions
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 4 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |