771-9994/006-107 | WAGO

Connection cable, 1 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-107

Order No.: 45P5940
EAN: 4055143099608
MPN:
771-9994/006-107
Series: WINSTA MIDI
771-9994/006-107 WAGO Pre-assembled Connector Systems Image 1
771-9994/006-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9087 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.9087 €

Connecting line, 771-9994/006-107, WAGO

The WINSTA MIDI Connecting line 4-pole allows assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • Simple circuits
  • For automation controllers
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 1 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No