771-9994/005-803 | WAGO

Connection cable, 8 m, socket, 4 pole straight to plug, 4 pole straight, 1.0 mm², 771-9994/005-803

Order No.: 45P5938
EAN: 4055143566551
MPN:
771-9994/005-803
Series: WINSTA MIDI
771-9994/005-803 WAGO Pre-assembled Connector Systems Image 1
771-9994/005-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.988 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.988 €

Connecting line, 771-9994/005-803, WAGO

This WINSTA MIDI Connecting line allows fast, efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • With B coding for use in automation of processes, such as lighting technology
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 8 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No