771-9994/005-603 | WAGO

Connection cable, 6 m, socket, 4 pole straight to plug, 4 pole straight, 1.0 mm², 771-9994/005-603

Order No.: 45P5934
EAN: 4055143566544
MPN:
771-9994/005-603
Series: WINSTA MIDI
771-9994/005-603 WAGO Pre-assembled Connector Systems Image 1
771-9994/005-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0606 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.0606 €

Connecting line, 771-9994/005-603, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also cut installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 6 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No