771-9993/805-301 | WAGO

Power cord, 3 m, plug, 3 pole straight to C13 jack, angled angled, 1.0 mm², 771-9993/805-301

Order No.: 45P5132
EAN: 4045454525644
MPN:
771-9993/805-301
Series: WINSTA MIDI
771-9993/805-301 WAGO Pre-assembled Connector Systems Image 1
771-9993/805-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6247 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.6247 €

Device connection line,, 771-9993/805-301, WAGO

The WINSTA MIDI Connecting line A coding provides the foundation for assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) C13 jack, angled
Cable length 3 m
Coding A
Connection 1 design straight
Connection 2 design angled
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No