771-9993/805-202 | WAGO

Power cord, 2 m, plug, 3 pole straight to C13 jack, angled angled, 1.0 mm², 771-9993/805-202

Order No.: 45P5131
EAN: 4044918273251
MPN:
771-9993/805-202
Series: WINSTA MIDI
771-9993/805-202 WAGO Pre-assembled Connector Systems Image 1
771-9993/805-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9706 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
13.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9706 €

Device connection line, 771-9993/805-202, WAGO

Connecting line WINSTA MIDI with strain relief. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also lower installation expenses without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) C13 jack, angled
Cable length 2 m
Coding A
Connection 1 design straight
Connection 2 design angled
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No