771-9993/206-807 | WAGO

Connection cable, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-807

Order No.: 45P3920
EAN: 4055143461214
MPN:
771-9993/206-807
Series: WINSTA MIDI
771-9993/206-807 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.6247 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.6247 €

Connecting line, 771-9993/206-807, WAGO

The WINSTA MIDI Connecting line B coding. The pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 8 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes