771-9993/206-805 | WAGO

Connection cable, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-805

Order No.: 45P3944
EAN: 4050821613800
MPN:
771-9993/206-805
Series: WINSTA MIDI
771-9993/206-805 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.6366 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.6366 €

Connecting line, 771-9993/206-805, WAGO

The WINSTA MIDI Connecting line 3-pole. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows flexible, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 8 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes