771-9993/206-707 | WAGO

Connection cable, 7 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-707

Order No.: 45P3918
EAN: 4055143461238
MPN:
771-9993/206-707
Series: WINSTA MIDI
771-9993/206-707 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.4704 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.4704 €

Connecting line, 771-9993/206-707, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 7 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes