771-9993/206-503 | WAGO

Connection cable, 5 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-503

Order No.: 45P3901
EAN: 4045454836276
MPN:
771-9993/206-503
Series: WINSTA MIDI
771-9993/206-503 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.138 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.138 €

Connecting line, 771-9993/206-503, WAGO

The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 5 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes