771-9993/206-403 | WAGO

Connection cable, 4 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-403

Order No.: 45P3900
EAN: 4050821274414
MPN:
771-9993/206-403
Series: WINSTA MIDI
771-9993/206-403 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.9956 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9956 €

Connecting line, 771-9993/206-403, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology, among other examples
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 4 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes