771-9993/206-305 | WAGO

Connection cable, 3 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-305

Order No.: 45P3939
EAN: 4055143460941
MPN:
771-9993/206-305
Series: WINSTA MIDI
771-9993/206-305 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-305 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.8294 €

Connecting line, 771-9993/206-305, WAGO

The WINSTA MIDI Connecting line with protection type IP20 allows assembly of fine-stranded and solid conductors. This pluggable installation connector are used when specifications repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for ontrollers such as sun blinds and lighting fixtures
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 3 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes