771-9993/206-303 | WAGO

Connection cable, 3 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-303

Order No.: 45P3899
EAN: 4045454837198
MPN:
771-9993/206-303
Series: WINSTA MIDI
771-9993/206-303 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.8056 €

Connecting line, 771-9993/206-303, WAGO

The WINSTA MIDI Connecting line 3-pole supports fast, reliable installation. This pluggable installation connector are used when specifications repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • Simple circuits
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 3 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes