771-9993/206-203 | WAGO

Connection cable, 2 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-203

Order No.: 45P3898
EAN: 4050821274407
MPN:
771-9993/206-203
Series: WINSTA MIDI
771-9993/206-203 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6394 €

Connecting line, 771-9993/206-203, WAGO

The WINSTA MIDI Connecting line B coding. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 2 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes