771-9993/206-107 | WAGO

Connection cable, 1 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-107

Order No.: 45P3906
EAN: 4055143461122
MPN:
771-9993/206-107
Series: WINSTA MIDI
771-9993/206-107 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5089 €

Connecting line, 771-9993/206-107, WAGO

The WINSTA MIDI Connecting line with protection type IP20 allows installation of fine-stranded and solid conductors. The pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows fast, efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 1 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes