771-9993/205-607 | WAGO

Connection cable, 6 m, plug, 3 pole straight to open end, 1.0 mm², 771-9993/205-607

Order No.: 45P3915
EAN: 4055143479158
MPN:
771-9993/205-607
Series: WINSTA MIDI
771-9993/205-607 WAGO Pre-assembled Connector Systems Image 1
771-9993/205-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.9714 €

Connecting line, 771-9993/205-607, WAGO

The WINSTA MIDI Connecting line 3-pole allows assembly of fine-stranded and solid conductors. This pluggable installation connector are used when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 6 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes