771-9993/116-302 | WAGO
Connection cable, 3 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/116-302
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/116-302, WAGO
The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector can be used when specifications repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- For automation controllers
- For any mains application
- Exact dimensions
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |