771-9993/116-301 | WAGO
Connection cable, 3 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/116-301
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/116-301, WAGO
The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for use in many general mains applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |