771-9993/116-202 | WAGO
Connection cable, 2 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/116-202
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/116-202, WAGO
The WINSTA MIDI Connecting line 3-pole supports rapid, correct installation. This pluggable installation connector can be used when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- With A coding for a great number of uses
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |