771-9993/116-201 | WAGO
Connection cable, 2 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/116-201
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/116-201, WAGO
The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector are useful when specifications repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With A coding for a large number of applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |