771-9993/017-802 | WAGO

Connection cable, 8 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/017-802

Order No.: 45P5756
EAN: 4044918587556
MPN:
771-9993/017-802
Series: WINSTA MIDI
771-9993/017-802 WAGO Pre-assembled Connector Systems Image 1
771-9993/017-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1189 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.1189 €

Connecting line, 771-9993/017-802, WAGO

WINSTA MIDI Connecting line for signal and power transmission. It allows resource-efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • Suitable for any application
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 8 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No