771-9993/017-401 | WAGO
Connection cable, 4 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/017-401
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/017-401, WAGO
The WINSTA MIDI Connecting line supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility for meeting all installation requirements.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Effective protection against mismating
- Suitable for any application
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |