771-9993/017-102 | WAGO

Connection cable, 1 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/017-102

Order No.: 45P5728
EAN: 4044918587488
MPN:
771-9993/017-102
Series: WINSTA MIDI
771-9993/017-102 WAGO Pre-assembled Connector Systems Image 1
771-9993/017-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2697 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.2697 €

Connecting line, 771-9993/017-102, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. As a result, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting all installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 1 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No