771-9993/006-303 | WAGO

Connection cable, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-303

Order No.: 45P5764
EAN: 4050821274254
MPN:
771-9993/006-303
Series: WINSTA MIDI
771-9993/006-303 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9829 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9829 €

Connecting line, 771-9993/006-303, WAGO

WINSTA MIDI Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • For automation controllers
  • Ready to install and use immediately
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 3 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No