771-9993/006-105 | WAGO

Connection cable, 1 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-105

Order No.: 45P5797
EAN: 4050821621751
MPN:
771-9993/006-105
Series: WINSTA MIDI
771-9993/006-105 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-105 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6505 €

Connecting line, 771-9993/006-105, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • For automation controllers
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 1 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No