771-9993/005-803 | WAGO

Connection cable, 8 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-803

Order No.: 45P5795
EAN: 4055143450584
MPN:
771-9993/005-803
Series: WINSTA MIDI
771-9993/005-803 WAGO Pre-assembled Connector Systems Image 1
771-9993/005-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.0051 €

Connecting line, 771-9993/005-803, WAGO

Connecting line WINSTA MIDI rated current 10 A. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation costs without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 8 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No