771-9993/005-403 | WAGO

Connection cable, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-403

Order No.: 45P5787
EAN: 4055143566346
MPN:
771-9993/005-403
Series: WINSTA MIDI
771-9993/005-403 WAGO Pre-assembled Connector Systems Image 1
771-9993/005-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2566 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.2566 €

Connecting line, 771-9993/005-403, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 4 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No