771-9993/005-105 | WAGO

Connection cable, 1 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-105

Order No.: 45P5782
EAN: 4055143506038
MPN:
771-9993/005-105
Series: WINSTA MIDI
771-9993/005-105 WAGO Pre-assembled Connector Systems Image 1
771-9993/005-105 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.4601 €

Connecting line, 771-9993/005-105, WAGO

The WINSTA MIDI Connecting line allows assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 1 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No